Rubycon 33μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100YXF33M10X12.5
- RS Stock No.:
- 191-8075
- Mfr. Part No.:
- 100YXF33M10X12.5
- Brand:
- Rubycon
Subtotal (1 pack of 5 units)*
£2.87
(exc. VAT)
£3.445
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.574 | £2.87 |
*price indicative
- RS Stock No.:
- 191-8075
- Mfr. Part No.:
- 100YXF33M10X12.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 33µF | |
| Voltage | 100V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 7000h | |
| Tolerance | ±20% | |
| Ripple Current | 230mA | |
| Leakage Current | 3 μA | |
| Series | YXF | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 33µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 7000h | ||
Tolerance ±20% | ||
Ripple Current 230mA | ||
Leakage Current 3 μA | ||
Series YXF | ||
- COO (Country of Origin):
- JP
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Related links
- Rubycon 33μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 100YXF33M10X12.5
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UVR2A470MPD
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639221E3
- Rubycon 82μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 100ZLJ82M10X16
- Nichicon 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A221MHD8
