Rubycon 33μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100YXF33M10X12.5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-7507
Mfr. Part No.:
100YXF33M10X12.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

33µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Leakage Current

3 μA

Ripple Current

230mA

Series

YXF

Tolerance

±20%

YXF Series


Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Related links