Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E221MNL6GS
- RS Stock No.:
- 187-2440
- Mfr. Part No.:
- UUX1E221MNL6GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.025
(exc. VAT)
£6.025
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,375 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.201 | £5.03 |
| 50 - 75 | £0.171 | £4.28 |
| 100 - 475 | £0.151 | £3.78 |
| 500 - 1975 | £0.13 | £3.25 |
| 2000 + | £0.12 | £3.00 |
*price indicative
- RS Stock No.:
- 187-2440
- Mfr. Part No.:
- UUX1E221MNL6GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8.3 (Dia.) x 8.3 x 10mm | |
| Height | 10mm | |
| Length | 8.3mm | |
| Depth | 8.3mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.1mm | |
| Lifetime | 2000h | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 283mA | |
| Series | UUX | |
| Leakage Current | 165 (Short Term) μA | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8.3 (Dia.) x 8.3 x 10mm | ||
Height 10mm | ||
Length 8.3mm | ||
Depth 8.3mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.1mm | ||
Lifetime 2000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 283mA | ||
Series UUX | ||
Leakage Current 165 (Short Term) μA | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
Chip type, operating over wide temperature range of to -55 to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E221MNL6GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFN1E220R
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221GP
