KEMET 6800μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - ALC80A682EF100

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
185-8580
Mfr. Part No.:
ALC80A682EF100
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

6800µF

Voltage

100V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 Dia. x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

14000h

Equivalent Series Resistance

52mΩ

Tolerance

±20%

Ripple Current

9.25A

Series

ALC80

Leakage Current

2.04 mA

Polarised

Polar

COO (Country of Origin):
PT
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.

Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve

Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.

Related links