RS PRO 1200μF Electrolytic Capacitor 63V dc, Through Hole

Discontinued
RS Stock No.:
181-5532
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

1200µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 Dia. x 36mm

Height

36mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

7.5mm

Leakage Current

2 μA

Tolerance

±20%

Ripple Current

2.55A

Dissipation Factor

9%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO 1200μF through-hole mount electrolytic capacitor has a voltage rating of 63VDC and leakage current of 2μA. This low impedance capacitor has dimensions of 16mm x 36mm (diameter x length). This capacitor is designed with a safety vent construction.

Features and Benefits


• Tolerance: ±20%
• Lifetime: 1000 hours
• Ripple current: 2550mA
• Dissipation factor: 9%
• Lead pitch: 7.5mm
• Load life: 3000∼10000 hours at 150 °C
• Impedance: 0.032ohm
• Operating temperature ranging between -40°C and 105°C

Applications


• Used in communication equipment
• Switching power supply
• Industrial measuring instruments

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Related links