Nichicon 10μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - UPJ1J100MDD1TD

Discontinued
Packaging Options:
RS Stock No.:
222-9616
Mfr. Part No.:
UPJ1J100MDD1TD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5(Dia.) x 11mm

Length

11mm

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

The Nichicon UPJ series is a Lead type aluminium electrolytic capacitor which has rated capacitance of 10 μF with capacitance tolerance of ± 20%. It is ideally suited for use of switching power supplies and withstanding 5000 hours load life at +105˚C

Compliant to the RoHS directive.
Ideally suited for use of switching power supplies.
High Reliability.

Related links