Nichicon 10μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - UPJ1J100MDD1TD
- RS Stock No.:
- 222-9615
- Mfr. Part No.:
- UPJ1J100MDD1TD
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 222-9615
- Mfr. Part No.:
- UPJ1J100MDD1TD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 10µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5(Dia.) x 11mm | |
| Length | 11mm | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 10µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5(Dia.) x 11mm | ||
Length 11mm | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
The Nichicon UPJ series is a Lead type aluminium electrolytic capacitor which has rated capacitance of 10 μF with capacitance tolerance of ± 20%. It is ideally suited for use of switching power supplies and withstanding 5000 hours load life at +105˚C
Compliant to the RoHS directive.
Ideally suited for use of switching power supplies.
High Reliability.
Ideally suited for use of switching power supplies.
High Reliability.
Related links
- Nichicon 10μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - UPJ1J100MDD1TD
- RS PRO 1200μF Aluminium Electrolytic Capacitor 63V dc, Through Hole
- Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL212018102E3
- Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J681
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL212018221E3
- Vishay 100μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL212018101E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL211828221E3
- Vishay 22μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL211838229E3
