Nichicon 33μF Electrolytic Capacitor 63V dc, Through Hole - UPS1J330MED

Discontinued
RS Stock No.:
173-3124
Mfr. Part No.:
UPS1J330MED
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

33µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Series

PS

Ripple Current

220mA

Leakage Current

4 μA

COO (Country of Origin):
JP

Nichicon PS Series Capacitors


Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR

Wide temperature range
Miniature sized

Related links