Panasonic 56μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A560L
- RS Stock No.:
- 176-3927
- Mfr. Part No.:
- EEUFS2A560L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.58
(exc. VAT)
£4.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 510 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.358 | £3.58 |
| 100 - 240 | £0.328 | £3.28 |
| 250 - 490 | £0.295 | £2.95 |
| 500 - 990 | £0.255 | £2.55 |
| 1000 + | £0.227 | £2.27 |
*price indicative
- RS Stock No.:
- 176-3927
- Mfr. Part No.:
- EEUFS2A560L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 56µF | |
| Voltage | 100V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 Dia. x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 9000h | |
| Lead Pitch | 3.5mm | |
| Polarised | Polar | |
| Leakage Current | 0.01 CV (After 2 Minutes) μA | |
| Series | FS | |
| Ripple Current | 810mA | |
| Tolerance | ±20% | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 56µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 Dia. x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 9000h | ||
Lead Pitch 3.5mm | ||
Polarised Polar | ||
Leakage Current 0.01 CV (After 2 Minutes) μA | ||
Series FS | ||
Ripple Current 810mA | ||
Tolerance ±20% | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 56μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A560L
- Panasonic 330μF Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG331
- CHEMI-CON 200μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EGXF101ELL201MK25S
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Panasonic 120μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A121LB
- Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Panasonic 68μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A680L
- Panasonic 56μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A560


