Panasonic 120μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A121LB
- RS Stock No.:
- 176-3917
- Mfr. Part No.:
- EEUFS2A121LB
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.08
(exc. VAT)
£8.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.708 | £7.08 |
| 20 - 40 | £0.635 | £6.35 |
| 50 - 90 | £0.543 | £5.43 |
| 100 + | £0.50 | £5.00 |
*price indicative
- RS Stock No.:
- 176-3917
- Mfr. Part No.:
- EEUFS2A121LB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 120µF | |
| Voltage | 100V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000h | |
| Ripple Current | 1.2A | |
| Series | FS | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | 0.01 CV (After 2 Minutes) μA | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 120µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Ripple Current 1.2A | ||
Series FS | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV (After 2 Minutes) μA | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG100
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG102
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- RS PRO 100nF Aluminium Electrolytic Capacitor 100V dc Through Hole
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A221B
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AM221
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S


