Panasonic 470μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K471SB

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.09

(exc. VAT)

£9.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 205 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 15£1.618£8.09
20 - 45£1.33£6.65
50 - 95£0.914£4.57
100 +£0.836£4.18

*price indicative

RS Stock No.:
176-3882
Mfr. Part No.:
EEUFS1K471SB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

80V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 Dia. x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Leakage Current

0.01 CV (After 2 Minutes) μA

Ripple Current

1.45A

Polarised

Polar

Tolerance

±20%

Series

FS

Dissipation Factor

0.08%

COO (Country of Origin):
MY

Panasonic Electrolytic Capacitor


The Panasonic FS series electrolytic capacitor has 470μF capacitance and is through-hole mount. It has a diameter of 16mm, a height of 20mm and a lead pitch of 7.5mm. This polar capacitor is made from aluminium and the body shape is radial lead type. It requires a voltage of 80VDC and a ripple current of 1.45A.

Features and Benefits


• Endurance of 5000hrs to 10000hrs at 105°C
• Leakage current is 0.01μA
• 10000hrs lifetime
• Low ESR
• Operating temperature ranges between -40°C and 105°C
• Tolerance is ±20%

Applications


• Computer motherboards
• Domestic appliances
• Power supplies

Related links