Panasonic 560μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K561L
- RS Stock No.:
- 176-3874
- Mfr. Part No.:
- EEUFS1K561L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.02
(exc. VAT)
£8.425
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 115 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | £1.404 | £7.02 |
| 20 - 45 | £0.998 | £4.99 |
| 50 - 95 | £0.87 | £4.35 |
| 100 + | £0.78 | £3.90 |
*price indicative
- RS Stock No.:
- 176-3874
- Mfr. Part No.:
- EEUFS1K561L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 560µF | |
| Voltage | 80V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 Dia. x 35mm | |
| Height | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Series | FS | |
| Ripple Current | 2.38A | |
| Polarised | Polar | |
| Leakage Current | 0.01 CV (After 2 Minutes) μA | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 560µF | ||
Voltage 80V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 Dia. x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Series FS | ||
Ripple Current 2.38A | ||
Polarised Polar | ||
Leakage Current 0.01 CV (After 2 Minutes) μA | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 560μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K561L
- Panasonic 100μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K101
- Panasonic 82μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K820
- Nichicon 330μF Aluminium Electrolytic Capacitor 80V dc Through Hole - UBT1K331MHD8
- Panasonic 680μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K681
- Panasonic 220μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K221LB
- CHEMI-CON 560μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EGXF800ELL561MM20S
- Panasonic 270μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K271LB


