Panasonic 180μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K181B

Bulk discount available

Subtotal (1 bag of 500 units)*

£196.00

(exc. VAT)

£235.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 1000£0.392£196.00
1500 +£0.381£190.50

*price indicative

RS Stock No.:
176-3811
Mfr. Part No.:
EEUFS1K181B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

180µF

Voltage

80V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Polarised

Polar

Leakage Current

0.01 CV (After 2 Minutes) μA

Ripple Current

1.12A

Series

FS

Tolerance

±20%

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h

Related links