Panasonic 470μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K471S
- RS Stock No.:
- 176-3800
- Mfr. Part No.:
- EEUFS1K471S
- Brand:
- Panasonic
Subtotal (1 bag of 100 units)*
£92.90
(exc. VAT)
£111.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £0.929 | £92.90 |
*price indicative
- RS Stock No.:
- 176-3800
- Mfr. Part No.:
- EEUFS1K471S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470µF | |
| Voltage | 80V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 Dia. x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 7.5mm | |
| Polarised | Polar | |
| Leakage Current | 0.01 CV (After 2 Minutes) μA | |
| Ripple Current | 1.45A | |
| Series | FS | |
| Tolerance | ±20% | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 80V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 Dia. x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Polarised Polar | ||
Leakage Current 0.01 CV (After 2 Minutes) μA | ||
Ripple Current 1.45A | ||
Series FS | ||
Tolerance ±20% | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K471S
- Panasonic 82μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K820
- Panasonic 180μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K181
- Panasonic 22μF Hybrid Aluminium Electrolytic Capacitor 80V dc Through Hole - EEHAZA1K220B
- Panasonic 390μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K391
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EGPA800ELL471MM20S
- Panasonic 560μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K561L
- Panasonic 100μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K101


