Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EN220X

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.575

(exc. VAT)

£4.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 75 unit(s) shipping from 06 November 2025
  • Plus 1,600 unit(s) shipping from 19 January 2026
  • Plus 2,000 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25£0.143£3.58
50 - 75£0.136£3.40
100 +£0.087£2.18

*price indicative

RS Stock No.:
176-3785
Mfr. Part No.:
ECEA1EN220X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2mm

Ripple Current

60mArms

Series

SU-A (Bi-Polar)

Tolerance

±20%

Polarised

Bi-Polar

Leakage Current

3 μA

Dissipation Factor

0.15%

Panasonic Bipolar Electrolytic Capacitor


The Panasonic SU series bipolar electrolytic capacitor has 22μF capacitance and is through-hole mount. It has a diameter of 5mm, a height of 11mm and a lead pitch of 2mm. This component is made from aluminium and the body shape is radial lead type. It requires a voltage of 25VDC and a ripple current of 60mA.

Features and Benefits


• Endurance of 2000hrs at 85°C
• Leakage current is 3μA
• 1000hrs lifetime
• Operating temperature ranges between -40°C and 85°C
• Tolerance is ±20%

Applications


• Computer motherboards
• Domestic appliances
• Power supplies

Related links