KEMET 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - ALA7DA681DF450

Bulk discount available

Subtotal (1 unit)*

£10.99

(exc. VAT)

£13.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 24 November 2025
  • Plus 20 unit(s) shipping from 24 November 2025
  • Plus 507 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£10.99
10 - 24£10.21
25 - 49£9.34
50 - 99£8.67
100 +£7.91

*price indicative

RS Stock No.:
176-2521
Mfr. Part No.:
ALA7DA681DF450
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

680µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 Dia. x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Series

ALA7D

Automotive Standard

AEC-Q200

Polarised

Polar

Equivalent Series Resistance

135.4 (10 kHz) mΩ, 227.8 (100 Hz) mΩ

Leakage Current

1.836 mA

Ripple Current

3.06 (100 Hz) A, 6.49 (10 kHz) A

Tolerance

±20%

COO (Country of Origin):
PT
The KEMET ALA Snap-In Capacitors are designed for automotive applications. They can withstand vibration up to 20 G. The ALA7D capacitance values cover a range from 240 to 820 μF and voltage ranges of 400 to 500 V Applications:Typical applications for KEMET's ALA7D capacitors are mainly in the field of e-mobility, such as on an on-board chargers, inverters or wall boxes.

Designed for automotive usage
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve

Related links