KEMET 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - ALA7DA681DF450
- RS Stock No.:
- 176-2505
- Mfr. Part No.:
- ALA7DA681DF450
- Brand:
- KEMET
Subtotal (1 bag of 100 units)*
£783.00
(exc. VAT)
£940.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 500 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £7.83 | £783.00 |
*price indicative
- RS Stock No.:
- 176-2505
- Mfr. Part No.:
- ALA7DA681DF450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 680µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 Dia. x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Tolerance | ±20% | |
| Ripple Current | 3.06 (100 Hz) A, 6.49 (10 kHz) A | |
| Automotive Standard | AEC-Q200 | |
| Series | ALA7D | |
| Leakage Current | 1.836 mA | |
| Polarised | Polar | |
| Equivalent Series Resistance | 135.4 (10 kHz) mΩ, 227.8 (100 Hz) mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 680µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 Dia. x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Ripple Current 3.06 (100 Hz) A, 6.49 (10 kHz) A | ||
Automotive Standard AEC-Q200 | ||
Series ALA7D | ||
Leakage Current 1.836 mA | ||
Polarised Polar | ||
Equivalent Series Resistance 135.4 (10 kHz) mΩ, 227.8 (100 Hz) mΩ | ||
- COO (Country of Origin):
- PT
The KEMET ALA Snap-In Capacitors are designed for automotive applications. They can withstand vibration up to 20 G. The ALA7D capacitance values cover a range from 240 to 820 μF and voltage ranges of 400 to 500 V Applications:Typical applications for KEMET's ALA7D capacitors are mainly in the field of e-mobility, such as on an on-board chargers, inverters or wall boxes.
Designed for automotive usage
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve
Related links
- KEMET 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - ALA7DA681DF450
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ
- Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947151E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W101MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W101MELA25
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- CHEMI-CON 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - EKMS451VSN151MP40S
