KEMET 300 μF Capacitor 500V dc, Snap-in - ALA8DA301CF500
- RS Stock No.:
- 176-2519
- Mfr. Part No.:
- ALA8DA301CF500
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.79
(exc. VAT)
£12.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 May 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.79 |
| 10 - 49 | £8.05 |
| 50 - 99 | £7.81 |
| 100 - 159 | £7.62 |
| 160 + | £7.42 |
*price indicative
- RS Stock No.:
- 176-2519
- Mfr. Part No.:
- ALA8DA301CF500
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 300μF | |
| Voltage | 500V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Height | 50mm | |
| Polarity | Polar | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 4.8A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 13000 h | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 900μA | |
| Series | ALA8D | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 300μF | ||
Voltage 500V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Bulk | ||
Height 50mm | ||
Polarity Polar | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 4.8A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 13000 h | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 900μA | ||
Series ALA8D | ||
- COO (Country of Origin):
- PT
The KEMET ALA Snap-In Capacitors are designed for automotive applications. They can withstand vibration up to 20 G. The ALA7D capacitance values cover a range from 240 to 820 μF and voltage ranges of 400 to 500 V Applications:Typical applications for KEMET's ALA7D capacitors are mainly in the field of e-mobility, such as on an on-board chargers, inverters or wall boxes.
Designed for automotive usage
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve
Related links
- KEMET 300 μF Capacitor 500V dc, Snap-in - ALA8DA301CF500
- KEMET 330 μF Capacitor 500V dc, Snap-in
- KEMET 330 μF Capacitor 500V dc, Snap-in - ALC80A331DF500
- CHEMI-CON 390 μF Capacitor 500V dc, Snap-in
- CHEMI-CON 470 μF Capacitor 500V dc, Snap-in
- CHEMI-CON 470 μF Capacitor 500V dc, Snap-in - ELXS501VSN471MA60S
- CHEMI-CON 470 μF Capacitor 500V dc, Snap-in - EKMS501VSN471MA60S
- Vishay 390 μF Capacitor 500V dc, Snap-in - MAL225739391E3
