KEMET 300 μF Capacitor 500V dc, Snap-in - ALA8DA301CF500

Subtotal (1 bag of 320 units)*

£1,945.60

(exc. VAT)

£2,336.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
320 +£6.08£1,945.60

*price indicative

RS Stock No.:
176-2503
Mfr. Part No.:
ALA8DA301CF500
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

300μF

Product Type

Capacitor

Voltage

500V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Bulk

Polarity

Polar

Height

50mm

Length

50mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Capacitor Ripple Current

4.8A

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

13000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Leakage Current

900μA

Tolerance

±20 %

Series

ALA8D

COO (Country of Origin):
PT
The KEMET ALA Snap-In Capacitors are designed for automotive applications. They can withstand vibration up to 20 G. The ALA7D capacitance values cover a range from 240 to 820 μF and voltage ranges of 400 to 500 V Applications:Typical applications for KEMET's ALA7D capacitors are mainly in the field of e-mobility, such as on an on-board chargers, inverters or wall boxes.

Designed for automotive usage

Vibration proof

Long life, up to 15,000 hours at +85°C (V r I r applied)

High ripple current

High voltage

Excellent surge voltage capability

PET sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy