- RS Stock No.:
- 176-2506
- Mfr. Part No.:
- ALA7DA681DE400
- Brand:
- KEMET
Available to back order for despatch 01/04/2025
Added
Price Each (In a Bag of 200)
£9.131
(exc. VAT)
£10.957
(inc. VAT)
Units | Per unit | Per Bag* |
200 + | £9.131 | £1,826.20 |
*price indicative |
- RS Stock No.:
- 176-2506
- Mfr. Part No.:
- ALA7DA681DE400
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
The KEMET ALA Snap-In Capacitors are designed for automotive applications. They can withstand vibration up to 20 G. The ALA7D capacitance values cover a range from 240 to 820 μF and voltage ranges of 400 to 500 V Applications:Typical applications for KEMET's ALA7D capacitors are mainly in the field of e-mobility, such as on an on-board chargers, inverters or wall boxes.
Designed for automotive usage
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 Dia. x 45mm |
Height | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Equivalent Series Resistance | 1628 (10 kHz) mΩ, 263.4 (100 Hz) mΩ |
Automotive Standard | AEC-Q200 |
Ripple Current | 2.84 (100 Hz) A, 5.82 (10 kHz) A |
Series | ALA7D |
Tolerance | ±20% |
Leakage Current | 1.632 mA |
Polarised | Polar |
- RS Stock No.:
- 176-2506
- Mfr. Part No.:
- ALA7DA681DE400
- Brand:
- KEMET
Related links
- KEMET 680μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- KEMET 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- RS PRO 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In
- Nichicon 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- KEMET 680μF Aluminium Electrolytic Capacitor 550V dc, Snap-In -...
- KEMET 680μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- EPCOS 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...