Nichicon 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G681MELC35

Bulk discount available

Subtotal (1 unit)*

£10.77

(exc. VAT)

£12.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 142 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£10.77
5 - 9£10.23
10 - 24£9.68
25 - 49£9.35
50 +£9.15

*price indicative

RS Stock No.:
714-8584
Mfr. Part No.:
LGL2G681MELC35
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

680µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Leakage Current

1560 μA

Tolerance

±20%

Series

GL

Ripple Current

1.74A

GL Series Ultra Small


Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Related links