KEMET 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EDK477M025A9PAA
- RS Stock No.:
- 174-4398
- Mfr. Part No.:
- EDK477M025A9PAA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 500 units)*
£164.50
(exc. VAT)
£197.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4,000 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1000 | £0.329 | £164.50 |
| 1500 + | £0.312 | £156.00 |
*price indicative
- RS Stock No.:
- 174-4398
- Mfr. Part No.:
- EDK477M025A9PAA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10.3 x 10.3 x 10.2mm | |
| Height | 10.2mm | |
| Length | 10.3mm | |
| Depth | 10.3mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 4.6mm | |
| Leakage Current | 117.5 μA | |
| Series | EDK | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 380mA | |
| Dissipation Factor | 16% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10.3 x 10.3 x 10.2mm | ||
Height 10.2mm | ||
Length 10.3mm | ||
Depth 10.3mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 4.6mm | ||
Leakage Current 117.5 μA | ||
Series EDK | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 380mA | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- CN
KEMETs EDK series of aluminium electrolytic surface mount capacitors are designed for high density printed circuit boards.
Applications
Typical applications include coupling, decoupling, bypass, and filtering.
Applications
Typical applications include coupling, decoupling, bypass, and filtering.
Surface mount lead terminals
Low profile vertical chip
General purpose +85°C/2,000 hours
Low profile vertical chip
General purpose +85°C/2,000 hours
Related links
- KEMET 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EDK477M025A9PAA
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETG1E101UP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Panasonic 150μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E151GL
