Nichicon 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UVZ1J100MDD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-3955
Mfr. Part No.:
UVZ1J100MDD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Ripple Current

46mA

Leakage Current

18.9 μA

Tolerance

±20%

Series

VZ

COO (Country of Origin):
JP

Nichicon VZ Series General Purpose Electrolytic Capacitors


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

Features & Benefits:


High reliability
High temperature range
High ripple current

Lifetime rating of 1000 hours @ 105°C

Related links