Nichicon 2200μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UVY1J222MHD

Subtotal (1 box of 50 units)*

£84.45

(exc. VAT)

£101.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£1.689£84.45

*price indicative

RS Stock No.:
173-3392
Mfr. Part No.:
UVY1J222MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2200µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

7.5mm

Leakage Current

4158 μA

Series

VY

Ripple Current

1.65A

Tolerance

±20%

COO (Country of Origin):
CN

Nichicon VY Series General Purpose Electrolytic Capacitors


Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:


Lifetime rating of 1000 hours @ 105°C

High ripple current and temperature range

Related links