Nichicon 470μF Electrolytic Capacitor 25V dc, Through Hole - UPX1E471MHD

Discontinued
RS Stock No.:
173-3305
Mfr. Part No.:
UPX1E471MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

20000h

Leakage Current

352.5 μA

Series

PX

Ripple Current

1.344A

Tolerance

±20%

COO (Country of Origin):
CN

Nichicon PX Series


Related links