Nichicon 4.7μF Electrolytic Capacitor 100V dc, Through Hole - UBT2A4R7MPD8
- RS Stock No.:
- 173-3227
- Mfr. Part No.:
- UBT2A4R7MPD8
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 173-3227
- Mfr. Part No.:
- UBT2A4R7MPD8
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4.7µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 2000h | |
| Lead Pitch | 3.5mm | |
| Series | BT | |
| Ripple Current | 130mArms | |
| Leakage Current | 4 μA | |
| Equivalent Series Resistance | 2Ω | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4.7µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2000h | ||
Lead Pitch 3.5mm | ||
Series BT | ||
Ripple Current 130mArms | ||
Leakage Current 4 μA | ||
Equivalent Series Resistance 2Ω | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- CN
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
Related links
- Nichicon 100nF Electrolytic Capacitor 100V dc, Through Hole - UFG2A0R1MDM
- Panasonic 22μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AHG220
- Vishay 47μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - MAL211819471E3
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - UPS2A100MED
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEU-FC2A100
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AA472EJ
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AM221
- Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AAM220X
