Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZL220MEFC10X16
- RS Stock No.:
- 172-7553
- Mfr. Part No.:
- 50ZL220MEFC10X16
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 box of 1000 units)*
£181.00
(exc. VAT)
£217.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.181 | £181.00 |
| 2000 - 4000 | £0.176 | £176.00 |
| 5000 + | £0.172 | £172.00 |
*price indicative
- RS Stock No.:
- 172-7553
- Mfr. Part No.:
- 50ZL220MEFC10X16
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 220µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 4000h | |
| Tolerance | ±20% | |
| Ripple Current | 1.37A | |
| Series | ZL | |
| Leakage Current | 0.01 CV or 3 μA | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 220µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 4000h | ||
Tolerance ±20% | ||
Ripple Current 1.37A | ||
Series ZL | ||
Leakage Current 0.01 CV or 3 μA | ||
- COO (Country of Origin):
- JP
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Related links
- Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50ZL220MEFC10X16
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
