Rubycon 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLJ47M5X11

Bulk discount available

Subtotal (1 box of 3000 units)*

£189.00

(exc. VAT)

£228.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3000 - 3000£0.063£189.00
6000 - 12000£0.061£183.00
15000 +£0.059£177.00

*price indicative

RS Stock No.:
172-7437
Mfr. Part No.:
35ZLJ47M5X11
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

47µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

2mm

Series

ZLJ

Ripple Current

450mA

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

COO (Country of Origin):
JP

ZLJ Series


Related links