Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860240572001

Bulk discount available

Subtotal (1 bag of 25 units)*

£2.875

(exc. VAT)

£3.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 17 November 2025
  • Plus 350 unit(s) shipping from 17 November 2025
  • Plus 550 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 225£0.115£2.88
250 - 600£0.074£1.85
625 - 1975£0.063£1.58
2000 +£0.06£1.50

*price indicative

RS Stock No.:
839-6343
Mfr. Part No.:
860240572001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2mm

Tolerance

±20%

Ripple Current

65mA

Series

WCAP-AT1H

Leakage Current

3.5 μA

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series


WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended

Related links