KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS31A472DE100
- RS Stock No.:
- 172-6873
- Mfr. Part No.:
- ALS31A472DE100
- Brand:
- KEMET
Subtotal (1 box of 50 units)*
£614.80
(exc. VAT)
£737.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £12.296 | £614.80 |
*price indicative
- RS Stock No.:
- 172-6873
- Mfr. Part No.:
- ALS31A472DE100
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4700µF | |
| Voltage | 100V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 36 (Dia.) x 82mm | |
| Height | 82mm | |
| Length | 82mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 11000 h @ +85 °C/100V dc/Ir, 22000 h @ +85 °C/100V dc | |
| Equivalent Series Resistance | 33mΩ | |
| Leakage Current | 2.82 mA | |
| Polarised | Polar | |
| Ripple Current | 7.9A | |
| Series | ALS31 | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4700µF | ||
Voltage 100V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 36 (Dia.) x 82mm | ||
Height 82mm | ||
Length 82mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 11000 h @ +85 °C/100V dc/Ir, 22000 h @ +85 °C/100V dc | ||
Equivalent Series Resistance 33mΩ | ||
Leakage Current 2.82 mA | ||
Polarised Polar | ||
Ripple Current 7.9A | ||
Series ALS31 | ||
Tolerance ±20% | ||
ALS31 Series
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.
Features
Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
Product Application Information
Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.
Note
Terminal screws and fixing nut are not supplied
Standards
AEC-Q200
Related links
- KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS31A472DE100
- KEMET 3300μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS71A332DA100
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - MAL210119472E3
- KEMET 2200μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS31A222DA100
- Vishay 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - MAL210119103E3
- EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41456B9109M600
- KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS30A472DE100
- KEMET 43000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS80A433NF100
