KEMET 3300μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS71A332DA100
- RS Stock No.:
- 144-3169
- Mfr. Part No.:
- ALS71A332DA100
- Brand:
- KEMET
Bulk discount available
Subtotal (1 box of 50 units)*
£361.00
(exc. VAT)
£433.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | £7.22 | £361.00 |
| 100 - 100 | £6.931 | £346.55 |
| 150 + | £6.57 | £328.50 |
*price indicative
- RS Stock No.:
- 144-3169
- Mfr. Part No.:
- ALS71A332DA100
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3300µF | |
| Voltage | 100V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 36 (Dia.) x 52mm | |
| Height | 52mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 22000h | |
| Lead Pitch | 12.8mm | |
| Polarised | Polar | |
| Ripple Current | 9.3A | |
| Series | ALS71 | |
| Equivalent Series Resistance | 99mΩ | |
| Leakage Current | 6000 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3300µF | ||
Voltage 100V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 36 (Dia.) x 52mm | ||
Height 52mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 22000h | ||
Lead Pitch 12.8mm | ||
Polarised Polar | ||
Ripple Current 9.3A | ||
Series ALS71 | ||
Equivalent Series Resistance 99mΩ | ||
Leakage Current 6000 μA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 3300μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS71A332DA100
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - MAL210119472E3
- KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS30A472DE100
- EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41456B9109M600
- Vishay 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - MAL210119103E3
- KEMET 43000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS80A433NF100
- KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS40A472DF100
- EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41560A9109M
