KEMET 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ALC10C102EE250
- RS Stock No.:
- 172-6865
- Mfr. Part No.:
- ALC10C102EE250
- Brand:
- KEMET
Subtotal (1 bag of 72 units)*
£650.808
(exc. VAT)
£780.984
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 936 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 72 + | £9.039 | £650.81 |
*price indicative
- RS Stock No.:
- 172-6865
- Mfr. Part No.:
- ALC10C102EE250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1000µF | |
| Voltage | 250V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 40 (Dia.) x 45mm | |
| Height | 45mm | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 22.5mm | |
| Lifetime | 18000 h @ +85 °C/250V dc/Ir, 29000 h @ +85 °C/250V dc | |
| Equivalent Series Resistance | 126 mΩ @ 100 kHz | |
| Leakage Current | 1.5 mA | |
| Ripple Current | 4.33 A @ 100Hz | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | ALC10 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1000µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 40 (Dia.) x 45mm | ||
Height 45mm | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 22.5mm | ||
Lifetime 18000 h @ +85 °C/250V dc/Ir, 29000 h @ +85 °C/250V dc | ||
Equivalent Series Resistance 126 mΩ @ 100 kHz | ||
Leakage Current 1.5 mA | ||
Ripple Current 4.33 A @ 100Hz | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series ALC10 | ||
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Related links
- KEMET 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ALC10C102EE250
- Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL215933471E3
- KEMET 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ALC80A102DF250
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ELXS251VSN102MR40S
- KEMET 270μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ALC70A271BB250
- Nichicon 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGR2E681MELC35
- Nichicon 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E471MELZ40
- KEMET 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ALC70A821EB250
