Nichicon 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E471MELZ40

Image representative of range

Discontinued
RS Stock No.:
270-240
Mfr. Part No.:
LGX2E471MELZ40
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

250V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Series

GX

Ripple Current

1.62A

Leakage Current

1020 μA

Tolerance

±20%

COO (Country of Origin):
IT

GX Series


Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.

Related links