Panasonic 27μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEAFC1C270

Bulk discount available

Subtotal (1 box of 200 units)*

£20.60

(exc. VAT)

£24.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 800£0.103£20.60
1000 - 2800£0.088£17.60
3000 - 4800£0.077£15.40
5000 - 9800£0.068£13.60
10000 +£0.066£13.20

*price indicative

RS Stock No.:
172-3645
Mfr. Part No.:
EEAFC1C270
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

27µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2mm

Tolerance

±20%

Ripple Current

120mA

Polarised

Polar

Series

FC Radial

Leakage Current

3 μA

COO (Country of Origin):
MY

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links