Panasonic 27μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEAFC1C270
- RS Stock No.:
- 572-261
- Mfr. Part No.:
- EEAFC1C270
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.29
(exc. VAT)
£1.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 125 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.258 | £1.29 |
50 - 245 | £0.126 | £0.63 |
250 - 495 | £0.082 | £0.41 |
500 - 995 | £0.072 | £0.36 |
1000 + | £0.066 | £0.33 |
*price indicative
- RS Stock No.:
- 572-261
- Mfr. Part No.:
- EEAFC1C270
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 27µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Lifetime | 1000h | |
Ripple Current | 120mA | |
Leakage Current | 3 μA | |
Series | FC Radial | |
Tolerance | ±20% | |
Equivalent Series Resistance | 950mΩ | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 27µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Ripple Current 120mA | ||
Leakage Current 3 μA | ||
Series FC Radial | ||
Tolerance ±20% | ||
Equivalent Series Resistance 950mΩ | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 27μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEAFC1C270
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C102
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860160372001