- RS Stock No.:
- 171-1190
- Mfr. Part No.:
- B43305B5397M000
- Brand:
- EPCOS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 80)
£4.334
(exc. VAT)
£5.201
(inc. VAT)
Units | Per unit | Per Bag* |
80 + | £4.334 | £346.72 |
*price indicative |
- RS Stock No.:
- 171-1190
- Mfr. Part No.:
- B43305B5397M000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B43305 Series Ultra Compact Aluminium Electrolytic Snap-in Capacitors
B43305 series ultra compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43305 series ultra compact aluminium electrolytic snap-in capacitors have a high ripple current capability and voltage derating that enables 105°C operation. Typical applications for these B43305 snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lifetime | >100000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Ripple Current | 4.36A |
Series | B43305 |
Equivalent Series Resistance | 350mΩ |
- RS Stock No.:
- 171-1190
- Mfr. Part No.:
- B43305B5397M000
- Brand:
- EPCOS
Related links
- EPCOS 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Epcos 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Epcos 390μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- CHEMI-CON 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- KEMET 390μF Electrolytic Capacitor 450V dc, Through Hole - ALA7DA391DC450
- Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 450V dc,...