RS PRO 470 μF Capacitor 63V dc, Through Hole Radial Lead
- RS Stock No.:
- 170-1276
- Brand:
- RS PRO
Subtotal (1 bag of 250 units)*
£82.00
(exc. VAT)
£98.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) shipping from 26 January 2027
- Plus 1,000 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | £0.328 | £82.00 |
*price indicative
- RS Stock No.:
- 170-1276
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Height | 26mm | |
| Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 700mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Lead Pitch | 5mm | |
| Series | RS PRO | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Height 26mm | ||
Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 700mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Lead Pitch 5mm | ||
Series RS PRO | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- TW
General Purpose Radial 63 to 350V
Related links
- RS PRO 470 μF Capacitor 63V dc, Through Hole Radial Lead
- RS PRO 470 nF Capacitor 50V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 35V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 16V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 100V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 10V dc, Through Hole Radial Lead
- Wurth Elektronik 470 nF Capacitor 63V dc, Through Hole - 860010772004 Radial Lead
- RS PRO 470 nF Capacitor 63V dc Through Hole Radial Lead
