CHEMI-CON 3300 μF Capacitor 35V dc, Radial, Through Hole - EGPA350ELL332ML40S Radial Lead

Subtotal (1 box of 250 units)*

£372.75

(exc. VAT)

£447.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£1.491£372.75

*price indicative

RS Stock No.:
170-0585
Mfr. Part No.:
EGPA350ELL332ML40S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

3300μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bulk

Height

41.5mm

Polarity

Polar

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

4A

Maximum Operating Temperature

125°C

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Lifetime

5000 h

Tolerance

±20 %

Automotive Standard

AEC-Q200

Leakage Current

4μA

Series

GPA

Equivalent Series Resistance ESR

600mΩ

Dissipation Factor

12%

COO (Country of Origin):
JP

GPA Series Miniature Aluminium Electrolytic Capacitors


GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series

Guaranteed short time at 150℃ and long life at 125℃

Specified ESR after endurance test

For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy