CHEMI-CON 5600 μF Capacitor 25V dc, Through Hole - EGPA250ELL562MM35S Radial Lead

Subtotal (1 box of 250 units)*

£504.75

(exc. VAT)

£605.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£2.019£504.75

*price indicative

RS Stock No.:
170-0570
Mfr. Part No.:
EGPA250ELL562MM35S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

5600μF

Voltage

25V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bulk

Polarity

Polar

Height

36.5mm

Length

35mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Capacitor Ripple Current

3.8A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

125°C

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Lifetime

5000 h

Tolerance

±20 %

Leakage Current

4μA

Automotive Standard

AEC-Q200

Series

GPA

Equivalent Series Resistance ESR

500mΩ

Dissipation Factor

14%

COO (Country of Origin):
JP

GPA Series Miniature Aluminium Electrolytic Capacitors


GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series

Guaranteed short time at 150℃ and long life at 125℃

Specified ESR after endurance test

For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)

Related links