CHEMI-CON 1200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EGPA250ELL122MK20S

Subtotal (1 box of 1000 units)*

£497.00

(exc. VAT)

£596.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£0.497£497.00

*price indicative

RS Stock No.:
170-0561
Mfr. Part No.:
EGPA250ELL122MK20S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

1200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+125°C

Lifetime

5000h

Lead Pitch

5mm

Series

GPA

Ripple Current

1820mArms

Tolerance

±20%

Leakage Current

4 μA

Equivalent Series Resistance

2.2Ω

COO (Country of Origin):
JP

GPA Series Miniature Aluminium Electrolytic Capacitors


GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)

Related links