CHEMI-CON 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMZA160ADA470ME61G
- RS Stock No.:
- 170-0463
- Mfr. Part No.:
- EMZA160ADA470ME61G
- Brand:
- CHEMI-CON
Subtotal (1 reel of 1000 units)*
£128.00
(exc. VAT)
£154.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.128 | £128.00 |
*price indicative
- RS Stock No.:
- 170-0463
- Mfr. Part No.:
- EMZA160ADA470ME61G
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 47µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 x 5.8mm | |
| Height | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 1.4mm | |
| Equivalent Series Resistance | 700mΩ | |
| Leakage Current | 3 μA | |
| Ripple Current | 160mArms | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | MZA | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 1.4mm | ||
Equivalent Series Resistance 700mΩ | ||
Leakage Current 3 μA | ||
Ripple Current 160mArms | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series MZA | ||
- COO (Country of Origin):
- JP
MZA Series
Related links
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEVFK1C152Q
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 16SGV47M6.3X6.1
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFN1C221XP
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C470P
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UUD1C101MCL1GS
