Nichicon 100 μF Capacitor 16V dc, Surface Solder - UUD1C101MCL1GS
- RS Stock No.:
- 167-7911
- Mfr. Part No.:
- UUD1C101MCL1GS
- Brand:
- Nichicon
Subtotal (1 reel of 1000 units)*
£77.00
(exc. VAT)
£92.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.077 | £77.00 |
*price indicative
- RS Stock No.:
- 167-7911
- Mfr. Part No.:
- UUD1C101MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 1μA | |
| Automotive Standard | AEC-Q200 | |
| Series | UD | |
| Ripple Current | 230mA | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 1μA | ||
Automotive Standard AEC-Q200 | ||
Series UD | ||
Ripple Current 230mA | ||
Tolerance ± 0.2 | ||
UD Series
Related links
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UUD1C101MCL1GS
- Wurth Elektronik 100 μF Capacitor 16V dc, Surface Solder
- Nichicon 100 μF Capacitor 16V dc, Surface Solder
- Panasonic 680 μF Capacitor 16V dc, Surface Solder - EEEFT1C681GP 500
- Panasonic 22 μF Capacitor 16V dc, Surface Solder - EEEHD1C220AR 1000
- Nichicon 47 μF Capacitor 16V dc, Surface Solder
- Nichicon 220 μF Capacitor 16V dc, Surface Solder
- Panasonic 22 μF Capacitor 16V dc, Surface Solder
