Nichicon 4.7μF Electrolytic Capacitor 160V dc, Through Hole - UPW2C4R7MPD
- RS Stock No.:
- 167-7812
- Mfr. Part No.:
- UPW2C4R7MPD
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-7812
- Mfr. Part No.:
- UPW2C4R7MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4.7µF | |
| Voltage | 160V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 3000h | |
| Series | PW | |
| Ripple Current | 43mA | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4.7µF | ||
Voltage 160V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 3000h | ||
Series PW | ||
Ripple Current 43mA | ||
Tolerance ±20% | ||
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - ECA2CHG220
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240978004
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240975001
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240978003
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - EKXG161ELL221ML25S
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240981007
- Nichicon 470μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - LGJ2C471MELB
- Nippon Chemi-Con 100μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - EKMQ161ELL101MK25S
