Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole - UPX1C221MPD
- RS Stock No.:
- 167-7783
- Mfr. Part No.:
- UPX1C221MPD
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 167-7783
- Mfr. Part No.:
- UPX1C221MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 20000h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Leakage Current | 105.6 μA | |
| Ripple Current | 504mA | |
| Series | PX | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 20000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Leakage Current 105.6 μA | ||
Ripple Current 504mA | ||
Series PX | ||
- COO (Country of Origin):
- CN
Nichicon PX Series
Related links
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C222
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EKY-160ELL332MK35S
- Nichicon 10μF Electrolytic Capacitor 16V dc, Through Hole - USR1C100MDD
- Nichicon 56μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C560MDD
- Wurth Elektronik 2200μF Electrolytic Capacitor 16V dc, Through Hole - 860040378015
- Wurth Elektronik 2700μF Electrolytic Capacitor 16V dc, Through Hole - 860080378025
- Wurth Elektronik 330μF Electrolytic Capacitor 16V dc, Through Hole - 860080374011
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CAM470X
