Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UBT1H221MPD8

Subtotal (1 box of 200 units)*

£76.80

(exc. VAT)

£92.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,400 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£0.384£76.80

*price indicative

RS Stock No.:
167-1232
Mfr. Part No.:
UBT1H221MPD8
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Lifetime

5000h

Equivalent Series Resistance

98mΩ

Tolerance

±20%

Leakage Current

4 μA

Series

BT

Ripple Current

930mArms

BT Series High Temperature (PET Sleeve)


Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:


High reliability
High ripple current
Long life up to 10,000 hours

Related links