Panasonic 620μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUTP1V621

Subtotal (1 bag of 100 units)*

£88.50

(exc. VAT)

£106.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.885£88.50

*price indicative

RS Stock No.:
166-8257
Mfr. Part No.:
EEUTP1V621
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

620µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+135°C

Lifetime

2000 h, 4000 h

Lead Pitch

5mm

Equivalent Series Resistance

38mΩ

Leakage Current

217 μA

Polarised

Polar

Tolerance

±20%

Series

TP-A

Ripple Current

1.86A

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP

TP Series


Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.

Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life

Applications


Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links