Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEETG1H470P

RS Stock No.:
166-8122
Mfr. Part No.:
EEETG1H470P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

TG

Automotive Standard

AEC-Q200

Equivalent Series Resistance

500mΩ

Ripple Current

221mA

Related links