Panasonic 47μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFC0J470AR
- RS Stock No.:
- 166-8099
- Mfr. Part No.:
- EEEFC0J470AR
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-8099
- Mfr. Part No.:
- EEEFC0J470AR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 5 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Ripple Current | 95mA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | FC SMD | |
| Leakage Current | 3 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 5 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Ripple Current 95mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series FC SMD | ||
Leakage Current 3 μA | ||
The Panasonic aluminum electrolytic capacitors available in different series. HA series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 35 V. Capacitance range 1 μF to 1500 μF.
Endurance 105 °C 2000 h
Low impedance (1/2 for HA series)
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Low impedance (1/2 for HA series)
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
