Panasonic 47μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J470R

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-8097
Mfr. Part No.:
EEEFK0J470R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

FK SMD

Tolerance

±20%

Leakage Current

3 μA

Polarised

Polar

Ripple Current

160mA

Equivalent Series Resistance

700mΩ

The Panasonic aluminum electrolytic capacitors available in different series. FK series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 35 V. Capacitance range 47 μF to 6800 μF.

Endurance 105 °C 2000 h

Low impedance

Miniaturized

Vibration proof product

AEC-Q200 compliant

RoHS compliant