Panasonic 3900μF Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A392
- RS Stock No.:
- 166-8076
- Mfr. Part No.:
- EEUFC1A392
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-8076
- Mfr. Part No.:
- EEUFC1A392
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 3900µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 16 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000h | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 29mΩ | |
| Ripple Current | 2.205A | |
| Series | FC Radial | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 3900µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Equivalent Series Resistance 29mΩ | ||
Ripple Current 2.205A | ||
Series FC Radial | ||
